打印页面
图片仅用于图解说明,详见产品说明。
78 有货
需要更多?
78 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY234.110 (CNY264.5443) |
| 5+ | CNY227.130 (CNY256.6569) |
包装规格:每个
最低: 1
多件: 1
CNY234.11 (CNY264.54 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This MP003351 polyimide film and silicone adhesive are used for PCB solder masking and other high-temperature applications. This product is amber-colored and 2.7 mils (69 microns) thick.
- The polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures
- Dimensionally stable at high temperatures, which helps reduce rework, helping to enable high productivity
- Flame retardant, chemical, and radiation resistant which helps protect surfaces to help reduce replacement costs
- The silicone adhesive’s high-temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity
- Polyethylene tape core instead of cardboard
- Polyimide Film with UL 510 flame retardant
内容
x1 Roll 33m Length
注释
It can be stored for 12 months keeping in a dark place with 50% humidity at 25°
技术规格
胶粘剂类型
硅胶
带颜色
琥珀黄
卷长度-英制
108.3ft
胶带宽度 - 英制
0.75"
产品范围
Multicomp Pro Masking Tapes
胶带应用
遮蔽
胶带总厚度
2.7 mil (0.07 mm)
卷长度-公制
33m
胶带宽度 - 公制
19mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.1