打印页面
图片仅用于图解说明,详见产品说明。
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY599.100 (CNY676.983) |
包装规格:每个
最低: 1
多件: 1
CNY599.10 (CNY676.98 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商STANLEY
制造商产品编号STMT1-74179
库存编号2809279
技术数据表
产品范围Stanley - Transmodule System
SVHC(高度关注物质)No SVHC (19-Jan-2021)
产品概述
A 4 Piece plier set from Stanley in a module case that is compatable with Stanley 27" Roller Cabinet. The pliers have forged steel jaws which are fully heat treated for optimal performance and durability. Their cutting edges are induction hardened for excellent reliability.
- Part of the Transmodule system - a modular mechanics storage system ideal for the workshop
- Designed to use with compatible Transmodule system storage cabinets
- Ergonomically designed Dynagrip soft grip handle with finger guards for improved efficiency and handling
- Dimensions (LxWxD): 386 x 48 x 188mm
内容
1x 200mm Bent Nose Pliers, 1x 150mm Diagonal Cutting Pliers, 1x 180mm Combination Pliers, 1x 150mm Wire Strippers
注释
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
技术规格
套件内容
200mm弯鼻, 150mm对角钳, 180mm组合钳, 150mm剥线钳
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
产品范围
Stanley - Transmodule System
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):1.238