打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY847.990 (CNY958.2287) |
包装规格:每个
最低: 1
多件: 1
CNY847.99 (CNY958.23 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商WERA
制造商产品编号05018100001
库存编号4069622
产品范围900 Series
技术数据表
全长163.5mm
六角尺寸0.25"
产品范围900 Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
05018100001 is a 921 series kraftform plus impact screwdriver. The impact screwdriver 921 combines the advantages of manual impact wrenches, compact tools and screwdrivers with pound-thru blade. The impact wrench function offers a loosening moment of up to 25Nm. The robust bit holder allows the mounting of different specialised bits for various screw profiles. The pound-thru blade ensures complete power transmission (zero loss). The impact wrench function and screwdriver function can be switched as required.
- For loosening stubborn screw connections
- Manual impact wrench function can be switched on and off
- Reversible functions
- Higher power transmission when the impact wrench function is deactivated
- Handle/interchangeable blade system, anti roll-off
- Hexagon bolster
- Size is 205 x 70x 40mm
- Screw inner diameter is 1/4inch, length is 6 7/16inch
技术规格
全长
163.5mm
产品范围
900 Series
六角尺寸
0.25"
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.378