打印页面
图片仅用于图解说明,详见产品说明。
制造商产品编号FMST1-72383
库存编号3378614
也称为GTIN UPC EAN: 3253561723834
不再進貨
产品概述
The Stanley FatMax Technicians tool case is made from tough, reinforced fibreglass polyproplene and are fitted with durable metal latches, a name tag holder and a padlock eye for increased security. Ideal for most tradesman. The tool case has a 3 positions telescopic aluminium handle and smooth bearing wheels.
- Glass fibre glass reinforced polypropylene body and lid
- Patented supporting legs to prevent lid tipping over
- Ergonomic Tall aluminum telescopic handle and bearing skating wheels for smooth and easy mobility
- Patented accordion internal structure enabling full visibility and accessibility of tools
- Eyelets for Fastening directly on the padlock
- Removable dividers for flexible customization & organization, 1x long divider, 4x short dividers, 3x cups & covers
- Label holder for individual labeling
- Thick rubber coated handle for superior grip
- External Dimensions (HxWxD): 400mm x 500mm x 200mm
- Internal Dimensions (HxWxD): 380mm x 480mm x 180mm
注释
Note: Tools Not Included. Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
技术规格
便携包材质
强化玻璃纤维
外部宽度
500mm
产品范围
Stanley FatMax - Technicians Suitcase
外部高度
400mm
外部深度
200mm
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Iceland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Iceland
进行最后一道重要生产流程所在的地区
税则号:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):3.628736