打印页面
56 有货
需要更多?
56 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY188.400 (CNY212.892) |
5+ | CNY173.810 (CNY196.4053) |
包装规格:每个
最低: 1
多件: 1
CNY188.40 (CNY212.89 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
A versatile support tool for holding odd shapes & and smaller components while painting, filing, sawing, engraving, or gluing. The clamp head can be removed from the base and fitted to a larger bench vice if required. The wooden handle is fitted with an inbuilt rubber ring making the work holder stable and non-slip. The work holder can grip from the outside or from within. The pins can also be used for bending and forming wire. Kit includes 8 steel pins which can be placed anywhere on the head to accommodate various shapes.
- Ideal for holding small and odd-shaped parts
- For filling, painting, engraving, sawing, shaping etc.
- The 8 steel pins can be placed anywhere around the head
- Useful for bending and forming wire around
- Handle can be removed and the head can be locked in a bench vice
- 140mm long
内容
x1 Handle; x8 Steel Pins
注释
3年生产商质量保障。
技术规格
套件内容
8针
SVHC(高度关注物质)
To Be Advised
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.24