打印页面
可订购
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY56.450 (CNY63.7885) |
2+ | CNY53.690 (CNY60.6697) |
4+ | CNY51.820 (CNY58.5566) |
包装规格:1 每套
最低: 1
多件: 1
CNY56.45 (CNY63.79 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
A 9 piece hole saw kit for drilling circular holes ready for the installation of downlighters, desk grommets or access holes for plugs/wires in cabinets or media walls. For use in soft surfaces such as Plasterboard, Wood and Plastic panels. Hole saw sizes of 50, 60, 65, 72, 75 and 86mm making it suitable for most common sizes of downlights.
- For use on plasterboard, wood, plastic and other soft materials
- Fits most common size of downlights
- Hole Saw Sizes: 50mm, 60mm, 65mm, 72mm, 75mm and 86mm
- Kit includes: Arbor, pilot drill and hex key
- Arbor: Rounded Triangular shape 8mm diameter
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
内容
6 Hole Saws: 50mm, 60mm, 65mm, 72mm, 75mm, 86mm + Arbor, Pilot Drill & Hex Key
技术规格
套件内容
6 个孔锯: 50 mm、60 mm、65 mm、72 mm、75 mm、86 mm + 轴、导向钻和六角扳手
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.656