需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY502.720 (CNY568.0736) |
5+ | CNY442.870 (CNY500.4431) |
10+ | CNY371.050 (CNY419.2865) |
50+ | CNY335.140 (CNY378.7082) |
100+ | CNY313.490 (CNY354.2437) |
产品概述
The WL1837MODGIMOCT from Texas Instruments is a WiLink™ 8 industrial dual band, 2x2 MIMO Wi-Fi, Bluetooth and Bluetooth smart (low energy) module in 100 pin QFM (MOC). The certified WiLink 8 module from TI offers high throughput and extended range along with Wi-Fi and Bluetooth coexistence in a power optimized design. The WL1837MOD is a Wi-Fi, dual-band, 2.4 and 5GHz module solution with two antennas supporting Industrial temperature grade. The device is FCC, IC, ETSI/CE, and TELEC certified for AP (with DFS support) and client. TI offers drivers for high level operating systems, such as Linux® and Android™. Additional drivers, such as WinCE and RTOS which includes QNX, Nucleus, ThreadX and FreeRTOS are supported through third parties.
- Integrates RF, power amplifiers (PAs), clock, RF switches, filters, passives and power management
- Quick hardware design with TI module collateral and reference designs
- 13.3mm x 13.4mm x 2mm small form factor
- FCC, IC, ETSI/CE and TELEC certified with chip antennas
- WLAN baseband processor and RF transceiver support of IEEE Std 802.11a, 802.11b, 802.11g, 802.11n
- Bluetooth 4.1 compliance and CSA2 support, DC supply range for all modes from 2.9V to 4.8V
- Configurable wake on WLAN filters to only wake up the system
- Reduces design overhead
- Different provisioning methods for in-home devices connectivity to Wi-Fi in one step
- Operating temperature range from -40°C to 85°C
警告
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
技术规格
2.9V
100Mbps
-40°C
4.8V
-92.2dBm
85°C
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书