打印页面
32-0125-14
射频放大器,直列式,1.2 GHz至1.8 GHz,25 mA,28 dB,16 VDC
图片仅用于图解说明,详见产品说明。
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,529.610 (CNY1,728.4593) |
包装规格:每个
最低: 1
多件: 1
CNY1,529.61 (CNY1,728.46 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商CALIAN
制造商产品编号32-0125-14
库存编号4064406
产品范围TW125 Series
也称为TW125-14
技术数据表
射频频率1.8GHz
增益28dB
噪声系数典型值2dB
电源电压最大值16VDC
电源电流25mA
产品范围TW125 Series
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
TW125 is a low cost, rugged, waterproof, low noise, low current/low voltage, 1.2 to 1.8GHz band, 28dB gain in-line amplifier, specially designed to amplify all GNSS frequency signals, from GPS L2 to GLONASS L1. The TW125 provides for much longer cable runs from antenna to receiver, for applications such as mast-mount, large vehicle and timing systems, without degradation of system sensitivity. Its low loading allows for both the antenna and the TW125 in-line amplifier to be powered by the GNSS receiver. The TW125 passes DC supply to the antenna, therefore not requiring additional hardware such as bias-T, power cable and power supply.
- 25dB gain in-line amp with N-type female
- Very low noise
- Wide input voltage 3 to 16V
- Nickel-plated brass, IP67 compliant housing
- Powered via antenna coax from receiver
- 50 ohm port impedance
- No external DC power supply required
技术规格
射频频率
1.8GHz
噪声系数典型值
2dB
电源电流
25mA
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
增益
28dB
电源电压最大值
16VDC
产品范围
TW125 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
税则号:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.00499