需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY82.000 (CNY92.660) |
| 5+ | CNY79.720 (CNY90.0836) |
| 10+ | CNY77.450 (CNY87.5185) |
| 50+ | CNY71.980 (CNY81.3374) |
| 100+ | CNY70.890 (CNY80.1057) |
| 250+ | CNY69.780 (CNY78.8514) |
产品信息
产品概述
2612011021000 is a Thyone-e radio sub-module for wireless communication between devices such as control systems, remote controls, sensor nodes etc. Operating in the globally available 2.4GHz license free band, Thyone-e offers a robust and secure data transmission in point-to point as well as mesh configurations. The Thyone-e is flashed with the WE-ProWare radio stack, which ensures high flexibility without compromising the reliability. Interfacing with the host system via serial UART, the module allows easy configuration and control of the radio using a simple command interface. To ensure ease-of-use for cable replacement applications, the module also offers a transparent mode to function as a serial-to-radio adapter. Small dimensions comparable to a nano-SIM card, including an on-board PCB antenna, make Thyone-e ideal for small form factor design.
- Extremely small dimension: 9 x 7mm, the module can be easily designed-in to compact end devices
- Low current consumption, especially in sleep mode (< 0.4µA) suitable for battery-driven applications
- Thyone-e operates in 2.4GHz license free band, allowing global deployment of end-device
- Thyone-e offers a choice of using the on-board PCB antenna for compact designs
- High throughput mode, fast serial interface
- Additional local/remote GPIOs
- Transparent mode, enabling easy serial cable replacement
- Network addressing: enable unicast, multicast as well as broadcast data transmission
- Thyone-e offers repeater functionality to enable the creation of a simple flooding mesh network
技术规格
-
2.48GHz
1.8V
SWD、UART
Thyone-e WIRL-PRO2 Series
2Mbps
-93dBm
3.6V
9.3mA
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书