有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY191.630 (CNY216.5419) |
5+ | CNY174.090 (CNY196.7217) |
10+ | CNY170.910 (CNY193.1283) |
50+ | CNY165.580 (CNY187.1054) |
100+ | CNY160.200 (CNY181.026) |
250+ | CNY154.850 (CNY174.9805) |
产品信息
产品概述
The ZULU-T868 is a 868MHz radio telemetry module in DIP package. It provides a reliable transceiver based industrial remote switch with up to 2, 000 metres range. Two modules are combined to provide a simple network of radio switching. Each unit is supplied ready to operate, once paired with another module a remote control system is created connections for power, antenna and input/output are the only connections required. Each module can be set to act as a transmitter or receiver. A remote telemetry system is achieved when two modules are paired together, as transmitter (ZuluTx) and receiver (ZuluRx). Each time an input changes on the ZuluTx, it will transmit the status of its inputs to the paired ZuluRx(s). which will set its outputs to follow the ZuluTx Inputs and reply back with an acknowledge signal. Once completed the modules will then go into sleep mode.
- 10 channel transceiver module
- 10 digital input/outputs
- Two analogue inputs (10bit), outputs (PWM)
- Receiver outputs follow transmitter inputs
- Minimal external components
- Direct Led drive shows data reception
- Secure data protocol
- Ultra low power 2.2V to 3.6V operation
- Easy pairing process
- One to one operation
技术规格
-
915MHz
2.2V
100mW
100mA
No SVHC (27-Jun-2024)
-
-
3.6V
-
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书