有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY590.800 (CNY667.604) |
产品信息
产品概述
The RI-STU-MRD2 is a micro reader module with advanced features that is backward compatible with the RI-STU-MRD1 module. It features new protocols and commands to communicate with low frequency (LF) half duplex (HDX) and advanced transponders for programming and tuning after the production phase. The Microreader supports serial and USB data communications between a PC and transponders. The Microreader supports TTL data communications through its serial communications interface (SCI), which allows communication to a standard interface when using an additional communications driver (for example, RS232 or RS422). In addition, a USB interface is available and requires only a few external components. For easy access to the USB port from the PC side, the reader is managed as a COM port. The microreader can be controlled remotely either by providing certain inputs with the corresponding voltage level or by sending commands to the SCI or USB.
- Low power operation (2.7V to 5.5V)
- Voltage regulator and level shifters are implemented to maintain the specified supply range
- Can be driven either with or without synchronization
- RS232 and USB interfaces
- Multi purpose I/Os
- Supports programming and tuning of advanced transponders
- Easy to design in and use
警告
Effective safety application procedures and knowledge are required to minimize risk of electrical shock hazard when using this.
注释
使用稳定, 不导电的工作台.
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书