打印页面
产品信息
制造商产品编号EA-PS 812-24-80 DOUBLE
库存编号1607292
产品范围EA-PS 800 Series
技术数据表
电源输出类型可调输出
输出数2输出
输出电压最小值11.8V
输出电压最大值30.4V
输出电流最小值2.5A
输出电流最大值6.7A
额定功率80W
电源电压最小值90VAC
电源电压最大值264VAC
制造商保修2年
产品范围EA-PS 800 Series
插头类型-
SVHC(高度关注物质)To Be Advised
产品概述
EA-PS 812-24-80 DOUBLE is a EA-PS 800 19” double output plug-in DC power supply. By combining the synchronised rectifier and semi-resonant converter principle, an efficiency of up to 92% is achieved, making them highly efficient and extremely reliable.
- Wide input voltage range 90V to 264V with active PFC
- Power limited, all outputs for full power
- All outputs separately adjustable and regulated
- Overtemperature protection (OT)
- Remote on/off and power fail signal
- Remote sensing
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
电源输出类型
可调输出
输出电压最小值
11.8V
输出电流最小值
2.5A
额定功率
80W
电源电压最大值
264VAC
产品范围
EA-PS 800 Series
SVHC(高度关注物质)
To Be Advised
输出数
2输出
输出电压最大值
30.4V
输出电流最大值
6.7A
电源电压最小值
90VAC
制造商保修
2年
插头类型
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.9