需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY214.700 (CNY242.611) |
产品信息
产品概述
EVAL60UTR11WINGTOBO1 is a XENSIV™ BGT60UTR11AIP Wing board. It is the go-to IoT sensors platform for IoT device development. It helps to create new prototype ideas based on BGT60UTR11AIP 60 GHz FMCW radar sensor. The key component on the wing board is Infineon’s XENSIV™ BGT60UTR11AIP radar sensor. It enables ultra-wide bandwidth frequency-modulated continuous-wave (FMCW) operation in antenna-in-package(AIP). Sensor configuration and data acquisition are enabled with a digital interface, and the integrated state machine enables real time data acquisition with power mode optimization and flexibility to optimize the performance as well. The BGT60UTR11AIP is optimized for low power consumption and system cost optimization. With its compact size of only 16mm². It is suitable for integration into the smallest devices. Suitable for bringing a whole new lifestyle and health experience to today’s connected citizen, home appliances, robotics, smart home & building applications.
- 50.8 x 22.9mm² size on standard FR4 laminate
- 1 RGB LED and 2 configurable user buttons on the Wing
- Form factor compatibility with Adafruit
- Ideal for IoT, battery-powered devices
- Suited for customer field trials
- Rapid prototyping with code examples
- Secure cloud connection with OPTIGA™
- Secure device provisioning
- Flexible FMCW configuration
技术规格
欧翼板
FMCW 雷达传感器
No SVHC (21-Jan-2025)
BGT60UTR11AIP
翼板 BGT60UTR11AIP
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书