打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY431.170 (CNY487.2221) |
| 3+ | CNY416.000 (CNY470.080) |
包装规格:每个
最低: 1
多件: 1
CNY431.17 (CNY487.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
An empty cable reel with zinc powder-coated steel flanges and heavy duty steel frame. It features a adjustable brake, winding handle and a bow type safety handle with a removeable faceplate that allows specific connectors to be mounted. Cables can be fed through the faceplate to a grommeted opening in the cable drum for custom applications.
- Auxiliary Winder:-
- Replaces the existing faceplate
- Cable can be fed through the front plate so the reel can be moved further away from equipment
- Centre hole allows access to the drum when not in use
- Cable can be wound on to the flange for storage
技术规格
产品范围
Marcaddy Cable Reels
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):2.38