打印页面
24 有货
需要更多?
24 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,155.100 (CNY1,305.263) |
包装规格:每个
最低: 1
多件: 1
CNY1,155.10 (CNY1,305.26 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商PEAK
制造商产品编号ATLAS IT
库存编号3882937
技术数据表
测试器类型-
电阻-
外部高度-
外部宽度70mm
外部深度20mm
产品范围-
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
The Network Cable Analyser has just got smarter, much smarter. The has always been a fabulous tool for identifying and analysing RJ45 based network cables, sockets and patch panels. Now this instrument features new intelligent software that can identify cable configurations even if there are faults in the cabling. It will even tell you the differences that it has detected between your faulty cable and the intended cable configuration.
- Automatic identification of cable configuration
- Identification of fault types including missing/broken wires, shorted wires and swapped wires
- Display of standard wiring colours
- Compatible with optional identified terminators, great for multiple cable runs
- Protected against voltages present on live voice and data systems
- Supplied with 2 miniature terminators, ideal for tight spaces
- Clear and user-friendly scrollable display
- Terminators are very small, ideal for use in cramped conditions
- Auto power-on and power-off
- Supports cable lengths of up to 150m (500ft)
- Temp, op. max: 4°C
- Temp, op. min: 10°C
- ROHS, WEEE and CE compliant
- Dimensions (WxHxD): 103x72x20mm
内容
Spare battery, Ethernet chart and user guide
技术规格
测试器类型
-
外部高度
-
外部深度
20mm
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
电阻
-
外部宽度
70mm
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.58