您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

AS108

射频信号发生器, 射频, 8.192 GHz, 1通道, PicoSource Series, AM, FM, PM, 1年

AS108 - 射频信号发生器, 射频, 8.192 GHz, 1通道, PicoSource Series, AM, FM, PM, 1年
AS108 - 射频信号发生器, 射频, 8.192 GHz, 1通道, PicoSource Series, AM, FM, PM, 1年
AS108 - 射频信号发生器, 射频, 8.192 GHz, 1通道, PicoSource Series, AM, FM, PM, 1年
AS108 - 射频信号发生器, 射频, 8.192 GHz, 1通道, PicoSource Series, AM, FM, PM, 1年
AS108 - 射频信号发生器, 射频, 8.192 GHz, 1通道, PicoSource Series, AM, FM, PM, 1年

图片仅用于图解说明,详见产品说明。

制造商产品编号:
AS108
库存编号
2965657
产品范围
PicoSource Series
技术数据表:
AS108   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
射频

:
8.192GHz

:
1通道

:
PicoSource Series

:
AM, FM, PM

:
1年

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

产品概述

The PicoSource™ AS108 Agile Synthesizer is designed to meet the needs of both benchtop and integrated module applications. Its broad 300 kHz to 8 GHz frequency range, fast settling and programmable phase, frequency and amplitude match it to a wide range of applications, with the added advantages of low cost, small footprint and 12 to 15 V power requirement. The AS108 has professional-grade performance that is effective in both static and parameter-agile applications, making it a bench or field instrument for developers, scientists, educators, students, and service and installation technicians. Its speed, external clock referencing and trigger capabilities all suit it to system integrations such as automated test, unmanned installations and multi-signal stimulus. A user-programmable power-up mode is planned for a future update. The AS108 is a full-function USB-controlled vector (IQ) modulating signal synthesizer. Multiple synthesizers can be controlled from multiple instances o
  • FM, ØM and AM modulation, internal sine or external input
  • External reference clock I/O and trigger I/O
  • Use sweep lists to emulate schemes such as QPSK, QAM, ASK, FSK
  • Adjustable dwell and trigger sweep or trigger next point modes
  • Work in and convert units of measure to suit application
  • Programming examples for LabVIEW, C, C#, Python, MATLAB
  • Suited to bench, field and system integration applications
  • USB-controlled from Windows PC and display or tablet
  • Touch, mouse, keyboard or remote interface software (API included)
  • Multi-unit operation with synchronized modulation, sweeps, hops and lists

应用

无线

附注

In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

1 有货 需要更多?

1 可于 4 至 5 个工作日内送达

CNY41,429.00 ( CNY46,814.77  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY41,429.00 (CNY46,814.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。