打印页面
20 有货
需要更多?
20 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY105.230 (CNY118.9099) |
10+ | CNY71.570 (CNY80.8741) |
25+ | CNY66.940 (CNY75.6422) |
50+ | CNY63.370 (CNY71.6081) |
100+ | CNY60.130 (CNY67.9469) |
250+ | CNY55.580 (CNY62.8054) |
500+ | CNY52.810 (CNY59.6753) |
包装规格:每个
最低: 1
多件: 1
CNY105.23 (CNY118.91 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
TPD4165K,F(S is a DC brushless motor driver using high voltage PWM control. It is fabricated by high voltage SOI process. It is a three-shunt resistor circuit for current sensing. It contains level shift high-side driver, low-side driver, IGBT outputs, FRDs and protective functions for overcurrent circuits and under voltage protection circuits and thermal shutdown circuits. It is easy to control a DC brushless motor by just putting logic inputs from an MCU or motor controller to the TPD4165K. Application includes DC brushless motor driver IC.
- High voltage power side and low voltage signal side terminal are separated
- Best for current sensing in three shunt resistance, 3-phase bridge output using IGBTs
- Bootstrap circuit gives simple high-side supply, bootstrap diodes are built in
- Typical operating power supply voltage is 15V (Ta = 25°C)
- Current dissipation is 0.8mA typical at (VCC = 15V, Ta = 25°C)
- Input current is 50μA maximum at (VIN = 5V, Ta = 25°C)
- Minimum operating pulse width is 0.8μs (VBB = 280V, VCC = 15V, Ta = 25°C)
- Output on delay time is 1μs typical at (VBB = 280V, VCC = 15V, IC = 1.5A, Ta = 25°C)
- FRD reverse recovery time is 200ns typical at (VBB = 280V, VCC = 15V, IC = 1.5A, Ta = 25°C)
- 30 pin DIP type package, operating junction temperature range from -40°C to 135°C
技术规格
IC类型
电机驱动器
输出数
3输出
输出电压
-
针脚数
30引脚
电源电压最大值
16.5V
工作温度最高值
135°C
产品范围
-
电机类型
三相无刷直流
输出电流
3A
IC 外壳 / 封装
HDIP
电源电压最小值
13.5V
工作温度最小值
-40°C
合规
-
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001