需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY29.650 (CNY33.5045) |
25+ | CNY25.950 (CNY29.3235) |
100+ | CNY21.500 (CNY24.295) |
160+ | CNY19.270 (CNY21.7751) |
产品信息
产品概述
The ATSAMD20J17A-AU is a SMART SAMD20 series 32-bit Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 128kB of flash memory and 16kB of SRAM. Peripherals include six serial communication modules (SERCOM) configurable as UART/USART, eight 16-bit timers/counters, 32-bit real time clock and calendar, 16 PWM channels, one 20-channel 12-bit ADC, one 10-bit DAC and support for up to 256 touch channels. The device operates from 1.62 to 3.63V. SAMD20 microcontrollers are ideally suited for use in mobile devices due to their low current consumption. Sensor fusion processing is a key area where these devices can be used to differentiate products and with extensive range of sensor partners it is easy to add real-time motion processing to enrich the user experience.
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MHz Digital frequency locked loop (DFLL48M)
- External interrupt controller (EIC)
- 16 External interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- 8-channel Event system
- 32-bit Real-time counter (RTC) with clock/calendar function
- Watchdog timer (WDT)
- CRC-32 generator
- Two analog comparators with window compare function
- Easy pin migration to SAMD20E and SAMD20G devices
技术规格
SAM 32 Family SAM D20 Series Microcontrollers
32位
128KB
TQFP
I2C, SPI, UART
20放大器
1.62V
-40°C
表面安装
SAM D2X
MSL 3 - 168小时
ARM 皮质-M0+
48MHz
64引脚
52输入
16KB
12位
3.63V
85°C
SAM32
-
No SVHC (25-Jun-2025)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书