需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY86.020 (CNY97.2026) |
10+ | CNY83.910 (CNY94.8183) |
25+ | CNY81.790 (CNY92.4227) |
50+ | CNY79.670 (CNY90.0271) |
100+ | CNY77.550 (CNY87.6315) |
250+ | CNY75.420 (CNY85.2246) |
产品概述
The MSP430F5359IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3µs (typical). The device configurations with four 16-bit timer, 12-bit A/D converter, six-channel internal DMA, a 12-channel comparator, three universal serial communication interfaces (USCIs), a 32-bit hardware multiplier and 74 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz.
- 16-bit RISC architecture, extended memory, up to 20MHz system clock
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Crystals (XT1)
- High-frequency crystals up to 32MHz (XT2)
- Four 16-bit timers with 3, 5 or 7 Capture/Compare registers
- Enhanced UART supports auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Channel A: UART, IrDA, SPI
- Channel B: SPI, I2C
- 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
- Two 12-bit DAC with synchronization
- Voltage comparator
- Serial on-board programming
- No external programming voltage needed
- 295µA/MHz Active mode (AM) power consumption
技术规格
MSP430 Family MSP430F5x Series Microcontrollers
16位
512KB
LQFP
I2C, SPI, UART
16放大器
1.8V
-40°C
表面安装
MSP430
MSL 3 - 168小时
MSP430
20MHz
100引脚
74输入
66KB
12位
3.6V
85°C
MSP430F5x
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书