有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY52.870 (CNY59.7431) |
10+ | CNY51.600 (CNY58.308) |
25+ | CNY50.310 (CNY56.8503) |
50+ | CNY49.030 (CNY55.4039) |
100+ | CNY47.740 (CNY53.9462) |
250+ | CNY46.460 (CNY52.4998) |
500+ | CNY45.170 (CNY51.0421) |
产品信息
产品概述
The ADC108S052CIMT/NOPB is a 8-channel 10-bit CMOS Analog-to-digital Converter (ADC) specified for conversion throughput rates of 200 to 500kSPS. The low-power converter is based on successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7. The output serial data is straight binary and is compatible with several standards such as SPI, QSPI, MICROWIRE and many common DSP serial interfaces. The ADC may be operated with independent analog and digital supplies. The analog supply can range from 2.7 to 5.25V and the digital supply can range from 2.7V to VA. The power-down feature reduces the power consumption to 0.09µW using a 3V supply and 0.3µW using a 5V supply.
- Variable power management
- Independent analog and digital supplies
- Green product and no Sb/Br
技术规格
10bit
单端
单
5.25V
16引脚
105°C
-
No SVHC (27-Jun-2018)
500kSPS
Microwire, QSPI, 串行, SPI
2.7V
TSSOP
-40°C
Octal 10-Bit SAR ADCs
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书