有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.320 (CNY42.1716) |
| 10+ | CNY36.720 (CNY41.4936) |
| 25+ | CNY36.120 (CNY40.8156) |
| 50+ | CNY35.520 (CNY40.1376) |
| 100+ | CNY34.920 (CNY39.4596) |
| 250+ | CNY34.320 (CNY38.7816) |
| 500+ | CNY33.710 (CNY38.0923) |
产品信息
产品概述
The ADS1100A3IDBVT is a precision continuously self-calibrating Analog-to-digital Converter (ADC) with differential inputs and up to 16-bit of resolution. Conversion is performed ratiometrically, using the power supply as the reference voltage. The ADC uses an I²C-compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. The on board programmable gain amplifier (PGA), which offers gains of up to 8, allows smaller signals to be measured with high resolution. In single-conversion mode, the ADC automatically powers down after a conversion, greatly reducing current consumption during idle periods. It is designed for applications requiring high-resolution measurement, where space and power consumption are major considerations.
- Continuous self-calibration
- Single-cycle conversion
- Internal system clock
- Green product and no Sb/Br
技术规格
16bit
差分、单端
单
5.5V
6引脚
85°C
-
No SVHC (27-Jun-2018)
128SPS
I2C
2.7V
SOT-23
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 1 -无限制
ADS1100A3IDBVT 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书