有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.540 (CNY6.2602) |
| 10+ | CNY5.480 (CNY6.1924) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY5.340 (CNY6.0342) |
| 250+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY5.210 (CNY5.8873) |
| 1000+ | CNY5.140 (CNY5.8082) |
| 2500+ | CNY5.060 (CNY5.7178) |
产品概述
The CD74HC194E is a 4-bit CMOS bidirectional universal Shift Register with an asynchronous master RESET (MR\). In the parallel mode (S0 and S1 are high), data is loaded into the associated flip-flop and appears at the output after the positive transition of the clock input (CP). During parallel loading serial data flow is inhibited. Shift left and shift right are accomplished synchronously on the positive clock edge with serial data entered at the shift left (DSL) serial input for the shift right mode and at the shift right (DSR) serial input for the shift left mode. Clearing the register is accomplished by a low applied to the master RESET (MR\) pin.
- Shift right, shift left, hold and reset operation modes
- Synchronous parallel or serial operation
- Asynchronous master reset
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Loads standard outputs
- 15 LSTTL Loads bus driver outputs
技术规格
74HC194
1元件
DIP
16引脚
6V
74HC
-55°C
-
-
通用
4bit
DIP
2V
标准型
74194
125°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书