有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY43.560 (CNY49.2228) |
| 10+ | CNY35.190 (CNY39.7647) |
| 25+ | CNY33.290 (CNY37.6177) |
| 50+ | CNY30.340 (CNY34.2842) |
| 100+ | CNY27.390 (CNY30.9507) |
| 250+ | CNY24.540 (CNY27.7302) |
| 500+ | CNY23.680 (CNY26.7584) |
产品信息
产品概述
The DRV103UG4 is a low-side DMOS Power Switch employing a pulse-width modulated (PWM) output. Its rugged design is optimized for driving electromechanical devices such as valves, solenoids, relays, actuators and positioners. It is also ideal for driving thermal devices such as heaters, coolers and lamps. PWM operation conserves power and reduces heat rise, resulting in higher reliability. In addition, adjustable PWM allows fine control of the power delivered to the load. DC-to-PWM output delay time and oscillator frequency are also externally adjustable. It can be set to provide a strong initial closure, automatically switching to a soft hold mode for power savings. A resistor, analogue voltage or digital-to-analogue (D/A) converter can control the duty cycle. An output OK flag indicates when thermal shutdown or over current occurs.
- Digitally controlled input
- Adjustable delay and duty cycle
- Fully protected - Thermal and current limit shutdown with status ok indicator flag
- 500Hz to 100kHz Adjustable internal oscillator
- Green product and no Sb/Br
技术规格
SOIC
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书