需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY29.900 (CNY33.787) |
产品概述
The LM2594MX-5.0/NOPB is a step-down Voltage Regulator capable of driving a 0.5A load with excellent line and load regulation. It requires a minimum number of external components, this regulator is simple to use and feature internal frequency compensation, a fixed-frequency oscillator and improved line and load regulation specifications. The LM2594xx series operates at a switching frequency of 150kHz, thus allowing smaller-sized filter components than what would be needed with lower-frequency switching regulators. Because of its high efficiency, the copper traces on the printed-circuit board are normally the only heat sinking needed. A standard series of inductors (both through-hole and surface-mount types) are available from several different manufacturers optimized for use with the LM2594xx series. This feature greatly simplifies the design of switch-mode power supplies. External shutdown is included, featuring typically 85µA standby current.
- Requires only 4 external components
- TTL Shutdown capability
- High efficiency
- Uses readily-available standard inductors
- Thermal shutdown and current-limit protection
- Green product and no Sb/Br
技术规格
固定
4.5V
500mA
SOIC
5V
125°C
-
SOIC
150kHz
降压
40V
500mA
8引脚
5V
-
No SVHC (27-Jun-2018)
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书