有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY333.380 (CNY376.7194) |
5+ | CNY291.700 (CNY329.621) |
10+ | CNY241.700 (CNY273.121) |
25+ | CNY216.700 (CNY244.871) |
50+ | CNY200.030 (CNY226.0339) |
产品概述
The LMZ13608TZ/NOPB is a SIMPLE SWITCHER® Power Module for use with time-critical projects. The SIMPLE SWITCHER® power module is an easy-to-use step-down DC-to-DC solution capable of driving up to 8A load. It can accept an input voltage rail between 6V and 36V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ13608 only requires two external resistors and three external capacitors to complete the power solution. It is a reliable and robust design with the following protection features of thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, output current limit and the device allows start-up into a pre-biased output.
- Integrated shielded inductor
- Simple PCB layout
- Flexible start-up sequencing using external soft-start, tracking and precision enable
- Single exposed pad and standard pinout for easy mounting and manufacturing
- High efficiency reduces system heat generation
- Low radiated emissions (EMI) tested to EN55022 class B standard
- Only 7 external components
- Low output voltage ripple
- No external heat sink required
- Pin compatible with LMZ22010/08, LMZ12010/08, LMZ23610/08/06H and LMZ13610/06H
- Up to 92% efficiency
- 40W Maximum total output power
- Green product and no Sb/Br
技术规格
可调
降压
36V
8A
11引脚
-
6V
89.5%
85°C
-
No SVHC (27-Jun-2018)
-
1输出
6V
8A
TO-PMOD
表面安装
800mV
350kHz
-40°C
-
MSL 3 - 168小时
TO-PMOD
350kHz
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书