产品概述
The OPA140AID is a 11MHz single-supply low-noise precision rail-to-rail output JFET Amplifier that features good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analogue-to-digital converters (ADCs) and digital-to-analogue converters (DACs). The OPA140 achieves 11MHz unity-gain bandwidth and 20V/µs slew rate while consuming only 1.8mA (typical) of quiescent current. It runs on a single 4.5 to 36V supply or dual ±2.25 to ±18V supplies.
- 1µV/°C Maximum very low offset drift
- 12µV Very low offset
- 10pA Maximum low input bias current
- 250nVp-p Very low 1/f noise
- No phase reversal
- Green product and no Sb/Br
警告
ESD sensitive device, take proper precaution while handling the device.
技术规格
1放大器
20V/µs
SOIC
JFET
30µV
表面安装
125°C
-
No SVHC (27-Jun-2018)
-
1个放大器
11MHz
± 2.25V 至 ± 18V
8引脚
轨至轨输出(RRO)
0.5pA
-40°C
-
MSL 2 - 1年
SOIC
11MHz
20V/µs
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书