有货时请通知我
数量 | 价钱 (含税) |
---|---|
10+ | CNY10.640 (CNY12.0232) |
50+ | CNY9.500 (CNY10.735) |
100+ | CNY8.360 (CNY9.4468) |
250+ | CNY7.320 (CNY8.2716) |
500+ | CNY7.100 (CNY8.023) |
1000+ | CNY6.900 (CNY7.797) |
2500+ | CNY6.700 (CNY7.571) |
产品信息
产品概述
The OPA354AIDBVTG4 is a CMOS single Operational Amplifier designed for video and other applications requiring wide bandwidth. They are unity-gain stable and can drive large output currents. The OPA354 series operational amplifier are optimized for operation on single supplies. Common-mode input range extends beyond the supplies. The output swing is within 100mV of the rails, supporting wide dynamic range.
- Rail-to-rail input/output
- 100mA High output current
- Excellent video performance
- 3pA Low input bias current
- 4.9mA Quiescent current
- Thermal shutdown
- Green product and no Sb/Br
警告
芯片可能被静电损坏. 建议所有集成电路都应采取适当的预防措施. 不遵守正确的操作或安装步骤可能会导致损坏.
注释
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
技术规格
250MHz
2.5V 至 5.5V
5引脚
-40°C
Compute Module 3+ Series
MSL 2 - 1年
SOT-23
250MHz
150V/µs
150V/µs
SOT-23
高速
125°C
-
No SVHC (15-Jan-2019)
-
1个放大器
OPA354AIDBVTG4 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书