打印页面
不再進貨
产品信息
制造商产品编号SN74LVC1G175DBVT .
库存编号1494931
逻辑系列/标号74LVC1G175
触发类型D
传播延迟时间3.2ns
频率175MHz
输出电流32mA
封装类型SOT-23
IC 外壳 / 封装SOT-23
针脚数6引脚
触发类型上升沿
芯片输出类型非反向
电源电压最小值1.65V
电源电压最大值5.5V
逻辑芯片系列74LVC
逻辑芯片标号741G175
工作温度最小值-40°C
工作温度最高值85°C
合规-
产品范围-
SN74LVC1G175DBVT . 的替代之选
找到 1 件产品
产品概述
The SN74LVC1G175DBVT is a single D-type Flip-flop with asynchronous clear. The SN74LVC1G175 device has an asynchronous clear (CLR) input. When CLR is high, data from the input pin (D) is transferred to the output pin (Q) on the clock's (CLK) rising edge. When CLR is low, Q is forced into the low state, regardless of the clock edge or data on D.
- Supports down translation to VCC
- 4.3ns at 3.3V Maximum TPD
- Low power consumption
- IOFF supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
逻辑系列/标号
74LVC1G175
传播延迟时间
3.2ns
输出电流
32mA
IC 外壳 / 封装
SOT-23
触发类型
上升沿
电源电压最小值
1.65V
逻辑芯片系列
74LVC
工作温度最小值
-40°C
合规
-
触发类型
D
频率
175MHz
封装类型
SOT-23
针脚数
6引脚
芯片输出类型
非反向
电源电压最大值
5.5V
逻辑芯片标号
741G175
工作温度最高值
85°C
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000454