需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY36.390 (CNY41.1207) |
10+ | CNY31.840 (CNY35.9792) |
25+ | CNY26.380 (CNY29.8094) |
50+ | CNY23.660 (CNY26.7358) |
100+ | CNY21.830 (CNY24.6679) |
250+ | CNY20.380 (CNY23.0294) |
500+ | CNY19.290 (CNY21.7977) |
1000+ | CNY18.560 (CNY20.9728) |
产品信息
产品概述
The TPS54339DDA is an adaptive on-time D-CAP2™ mode synchronous Buck Converter for use with digital set-top box (STB). The TPS54339 enables system designers to complete the suite of various end-equipment power bus regulators with low component count and low standby current solution. The main control loop for the TPS54339 uses the D-CAP2™ mode control that provides a fast transient response with no external compensation components. The TPS54339 also has a proprietary circuit that enables the device to adopt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP and ultra-low ESR ceramic capacitors. The device operates from 4.5 to 23V VIN input. The output voltage can be programmed between 0.76 and 7V. The device also features an adjustable soft-start time.
- D-CAP2™ mode enables fast transient response
- Low output ripple and allows ceramic output capacitor
- Highly efficient integrated FETs optimized for lower duty cycle applications
- High initial bandgap reference accuracy
- Adjustable soft-start
- pre-biased soft-start
- Cycle-by-cycle overcurrent limit
- High efficiency, less than 10µA at shutdown
- Green product and no Sb/Br
技术规格
可调
同步降压 (降压)
23V
3A
8引脚
-
7V
-
85°C
-
No SVHC (27-Jun-2018)
-
1输出
4.5V
3A
SO PowerPAD
表面安装
760mV
600kHz
-40°C
-
MSL 2 - 1年
SO PowerPAD
600kHz
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书