有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY20.470 (CNY23.1311) |
10+ | CNY15.320 (CNY17.3116) |
25+ | CNY13.970 (CNY15.7861) |
50+ | CNY13.910 (CNY15.7183) |
100+ | CNY13.850 (CNY15.6505) |
250+ | CNY13.790 (CNY15.5827) |
500+ | CNY13.720 (CNY15.5036) |
1000+ | CNY13.660 (CNY15.4358) |
产品信息
产品概述
The TPS62133RGTT is a synchronous step down (buck) DC to DC converter with fixed output in 16 pin QFN package. This easy to use DC to DC converter is optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by use of DCS-Control topology. The TPS62133 is suitable for systems powered from either Li-ion or other batteries as well as from 12V intermediate power rails. The output voltage start-up ramp is controlled by soft start pin which allows operation as either standalone power supply or in tracking configurations. Power sequencing is also possible by configuring enable and open drain power good pins. During power save mode, the device draw quiescent current of about 17µA from VIN and during shutdown mode, the device is turned off and shutdown current consumption is less than 2µA.
- Fixed output voltage of 5V
- Output current of 3A
- Input voltage range from 3V to 17V
- Programmable soft start and tracking
- Seamless power save mode transition
- Selectable operating frequency
- Power good output and 100% duty cycle mode
- Short circuit and overtemperature protection
- Light load efficiency, voltage margining and output discharge
- Operating temperature range from -40°C to 85°C
警告
此设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.
技术规格
固定
同步降压 (降压)
17V
3A
16引脚
5V
-
2.5MHz
-40°C
-
MSL 2 - 1年
QFN
2.5MHz
1输出
3V
3A
QFN
表面安装
5V
-
-
85°C
-
No SVHC (27-Jun-2018)
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书