需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY30.700 (CNY34.691) |
10+ | CNY23.230 (CNY26.2499) |
25+ | CNY21.360 (CNY24.1368) |
50+ | CNY21.080 (CNY23.8204) |
100+ | CNY20.780 (CNY23.4814) |
250+ | CNY20.490 (CNY23.1537) |
500+ | CNY20.190 (CNY22.8147) |
1000+ | CNY19.890 (CNY22.4757) |
产品概述
The TPS79601DRBT is a low-dropout (LDO) low-power Linear Voltage Regulator features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up and excellent line and load transient responses. The device is stable with a small 1µF ceramic capacitor on the output. It uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. The device achieves fast start-up times while consuming very low quiescent current. Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR, low noise features and need fast response time. It combines the high performance required of many RF and precision analog applications with low current consumption. High PSRR is provided by a high-gain, high-bandwidth error loop with good supply rejection at very low headroom (VIN - VOUT).
- Excellent load and line transient response
- 50µs Fast start-up time
- Noise-reduction pin is provided to bypass
- Quick-start circuit quickly charges the capacitor at start-up
- Green product and no Sb/Br
技术规格
可调
5.5V
-
5.5V
1A
200mV
表面安装
8引脚
125°C
MSL 2 - 1年
2.7V
1输出
1.2V
正向输出
1A
200mV
WSON
-40°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书