打印页面
图片仅用于图解说明,详见产品说明。
76 有货
需要更多?
76 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY753.450 (CNY851.3985) |
5+ | CNY716.340 (CNY809.4642) |
包装规格:每个
最低: 1
多件: 1
CNY753.45 (CNY851.40 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
MP009736 EV charging connector is a robust Type 2 receptacle designed for electric vehicle charging at levels up to 32 A and 480 VAC. Engineered with an IP54 rating, it provides reliable protection against dust and water ingress, making it suitable for outdoor use. This connector is crafted for ease of installation and longevity, ensuring optimal performance in a variety of charging applications. Its adherence to European standards makes it an excellent choice for electric vehicle users seeking dependable charging solutions.
- Supports up to 480VAC and 32A for efficient electric vehicle charging
- Provides protection against dust and water, ensuring reliable performance in various environments
- Designed to work seamlessly with European electric vehicle charging standards
- Durable materials enhance longevity and withstand harsh conditions
- User-friendly design facilitates quick setup for both residential and commercial charging stations
技术规格
EV连接器标准
类型2
触芯类型
-
额定电流
32A
IP密封等级
IP54
电缆长度
-m
产品范围
MP EV Connectivity
极性
插座
触芯数量
7触芯
额定电压
480VAC
EV 充电级别
2级
接触端子
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.05