有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY49.890 (CNY56.3757) |
| 5+ | CNY42.810 (CNY48.3753) |
| 10+ | CNY41.930 (CNY47.3809) |
产品信息
产品概述
The 2011660 is an iC-SY WK2D Laser Diode driver development kit based on iC-WK device. The iC-WK is a driver for laser diodes features wide power supply range of 2.4V to 6V and the integrated reverse battery protection allow for battery operation with a minimum of two cells. A reversed battery connection destroys neither the IC nor the laser diode. This iC-WKSO8 includes integrated circuitry protecting against destruction by ESD, excessive temperature, overcurrent and a soft start which regulates the power and protects the laser diode when the power supply is switched on. It also filters the laser diode power supply from transients. The power supply is regulated and adapted to the laser diode used by an external resistor at monitor input pin MDA (MD Anode).
- Control loop accuracy better than 1% with changes in temperature, supply voltage and load current
- Spike detection at monitor input MDA (MD Anode)
- Integrated reverse polarity protection for the IC and laser diode
- Modulation via the feedback inputs is possible
- Permanent shutdown with excessive temperature and overcurrent
- Rapid soft start after power on typical within 70s
- Simple power adjustment via the external resistor
- Strong suppression of transients with very small external capacitors, integrated flyback path
- Two feedback inputs permit all current LD types to be used (N/P/M configurations)
- Wide monitor current range from 2.5mA to 10A
警告
电路板微系统模块不需要进行干燥包装, 不适用于回流焊.
技术规格
-
-
4.75V
0
0
No SVHC (23-Jan-2024)
1输出
-
5.25V
-
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书