打印页面
已停产
产品概述
The WSM-BL241-ADA-008DK from Murata is a MBN52832 development kit. It is an evaluation and application development kit for MBN52832 BLE module, a compact Bluetooth Smart module which combines a 2.4GHz transceiver, an ARM Cortex-M4 CPU, flash memory, a high speed clock and an on-board antenna in a small package. MBN52832DK can serve as a software development platform for creating Bluetooth Smart and NFC-enabled systems using the Nordic nRF52 SDK.
- Bluetooth® v5 (higher throughput, increased broadcast capacity)
- ANT, NFC tag
- Nordic nRF52832 Bluetooth Smart® with built-in ARM cortex M4 core with 64KB RAM and 512KB flash
- Bluetooth/ANT antenna configuration: on-board PCB antenna, supports external antenna from pin pad
- Maximum transmit power: +4dBm at antenna port (LDO mode)
- Receive sensitivity: -93dBm at 1Mbps (LDO mode)
- Power consumption TX 7mA at 3.5dBm (DCDC mode), RX 6mA (DCDC mode)
- 20 GPIO, 5 ADC, UART, SPI, I2C, PWM and debug SWD interfaces
- Operating temperature range from -40°C to 85°C
- Dimension of 7.4mm x 7mm x 0.9mm
技术规格
硅芯制造商
Murata Power Solutions
套件应用类型
无线连接
套件内容
Dev Board MBN52832
SVHC(高度关注物质)
No SVHC (17-Dec-2015)
硅芯号
MBN52832
应用系统子类型
蓝牙低能量, 近场通讯
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Dec-2015)
下载产品合规证书
产品合规证书
重量(千克):.042