打印页面
266 有货
需要更多?
266 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY260.440 (CNY294.2972) |
| 5+ | CNY227.880 (CNY257.5044) |
| 10+ | CNY188.820 (CNY213.3666) |
| 50+ | CNY169.290 (CNY191.2977) |
| 100+ | CNY162.410 (CNY183.5233) |
包装规格:每个
最低: 1
多件: 1
CNY260.44 (CNY294.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商EZURIO
制造商产品编号BT820
库存编号2360130
产品范围BT800 series
技术数据表
计算机接口USB
产品范围BT800 series
SVHC(高度关注物质)No SVHC (19-Jan-2021)
产品概述
The BT820 is a packaged USB Dongle version of the BT800 module, that allows OEMs to plug the device into any Windows or Linux device that supports USB connectors and has an inbuilt Bluetooth software stack in its operating system. Leveraging the market-leading CSR 8510 chipset, the BT820 provides exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth v4.0 Specification with EDR (enhanced data rate), the Laird BT820 enables OEMs to accelerate their development time for leveraging either classic Bluetooth or Bluetooth low energy (BLE) into their operating system based devices.
- Bluetooth v4.0, Dual Mode (HCI and HID)
- Classic Bluetooth
- Bluetooth Low Energy
- Compact Footprint
- 8dBm Class 1 Output
- USB, GPIO, I2S and PCM
- Industrial Temperature Range
- 64kb EEPROM Support for BLE HID Proxy Mode
- Bluetooth SIG Approvals
- FCC, IC and CE Approvals
技术规格
计算机接口
USB
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
产品范围
BT800 series
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.008165