打印页面
89 有货
需要更多?
89 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY87.970 (CNY99.4061) |
10+ | CNY60.450 (CNY68.3085) |
47+ | CNY49.210 (CNY55.6073) |
141+ | CNY43.540 (CNY49.2002) |
282+ | CNY42.910 (CNY48.4883) |
517+ | CNY42.860 (CNY48.4318) |
1034+ | CNY42.850 (CNY48.4205) |
包装规格:每个
最低: 1
多件: 1
CNY87.97 (CNY99.41 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
ADM241LARSZ is a 5V-powered CMOS RS-232 driver/receiver. It is intended for all EIA-232-E and V.28 communications interfaces. It features a low-power shutdown mode that reduces power dissipation to less than 5µW, making it ideally suited for battery-powered equipment. It is used in applications such as computers, peripherals, modems, printers, and instruments.
- 5V power supply voltage, 4 RS-232 drivers
- 5 RS-232 receivers, 4 external capacitors
- Low power shutdown, TTL three-state active-low EN, latch-up free
- Meets all EIA-232-E and V.28 specifications, on-board dc-to-dc converters
- Shutdown supply current is 10µA maximum at (VCC = 5V ±10%)
- Logic pull-up current is 12µA typical at (VCC = 5V ±10%)
- RS-232 input resistance is 5Kohm typical at (TA = 0°C to 85°C)
- Propagation delay is 0.3µs typical at (RS-232 to TTL, VCC = 5V ±10%)
- Transition region slew rate is 8V/µs typical at (RL = 3Kohm, CL = 2500pF)
- Operating temperature range from -40°C to +85°C, 28-lead SSOP package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
IC类型
RS232 收发器
发送器数
4
数据率最大值
120Kbps
电源电压最大值
5.5V
针脚数
28引脚
ESD保护
-
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (07-Jul-2017)
接收器数
5Receivers
通信模式
全双工
电源电压最小值
4.5V
IC 外壳 / 封装
SSOP
节点数量
-
故障安全
-
工作温度最高值
85°C
合规
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Jul-2017)
下载产品合规证书
产品合规证书
重量(千克):.00001