有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY7.060 (CNY7.9778) |
10+ | CNY7.030 (CNY7.9439) |
50+ | CNY6.990 (CNY7.8987) |
100+ | CNY6.950 (CNY7.8535) |
250+ | CNY6.920 (CNY7.8196) |
500+ | CNY6.880 (CNY7.7744) |
1000+ | CNY6.840 (CNY7.7292) |
2500+ | CNY6.800 (CNY7.684) |
产品概述
The CD4527BE is a low-power 4-bit Digital Rate Multiplier that provides an output-pulse rate which is the clock-input-pulse rate multiplied by 1/10 times the BCD input. For example, when the BCD input is 8, there will be 8 output pulses for every 10 input pulses. This device may be used to perform arithmetic operations (add, subtract, divide, raise to a power), solve algebraic and differential equations, generate natural logarithms and trigonometric functions, A/D and D/A conversion and frequency division. For fractional multipliers with more than one digit, CD4527B devices may be cascaded in two different modes: the Add mode and the Multiply mode.
- Cascadeable in multiples of 4-bit
- Set to 9 input and 9 detect output
- 100% Test for quiescent current at 20V
- Maximum input current of 1µA at 18V Over full package-temperature range;
- 2.5V at VDD=15V Noise margin (full package-temperature range)
- Meets all requirements of JEDEC Tentative Standard No. 13A
技术规格
3.5MHz
3V
DIP
16引脚
125°C
-
No SVHC (27-Jun-2018)
3V 至 18V
18V
DIP
-55°C
通孔安装
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书