打印页面
403 有货
需要更多?
403 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY48.830 (CNY55.1779) |
| 25+ | CNY42.730 (CNY48.2849) |
| 100+ | CNY36.830 (CNY41.6179) |
包装规格:每个
最低: 1
多件: 1
CNY48.83 (CNY55.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MICROCHIP
制造商产品编号EQCO30T5.2
库存编号2414140
技术数据表
IC类型视频电缆驱动器
电源电压最小值3.15V
电源电压最大值3.45V
IC 外壳 / 封装QFN
针脚数16引脚
工作温度最小值-40°C
工作温度最高值85°C
合规-
产品范围-
湿气敏感性等级MSL 1 -无限制
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The EQCO30T5.2 is a Video Cable Driver for 3G/HD/SDI video with speeds up to 4.0Gbps. It is designed to be a direct replacement for competing cable drivers. In addition to downlink functionality from camera to frame grabber, it can also receive a 5Mbps uplink signal from the frame grabber to the camera. Additionally, power can be provided over the same cable using the same chip and a few external components. The device operates with 8B/10B coded signals and with SMPTE signals up to 2.97Gbps.
- Compatible with all SMPTE3G SDI data rates - SMPTE259M SDI, 143 to 360Mbps
- Pin compatible with Gennum and National Semiconductor parts
- Loss of signal detect at input, optional 3dB input
- Trace/receive equalization
- Operates with 8B/10B coding
- Low power consumption (150mW, 3.3V supply)
- Output driver enable
- LF-uplink receiver included, receiving 5Mbps in full-duplex communication
- Up to 900mA can be received for powering camera devices
- Selectable slew rate for SD and HD/3G
- Supports distance up to 470m at 270Mbps
- Supports distance up to 220m at 3Gbps over RG-6 coax
- Supports up to SMPTE 424M
- Also supports 8b/10b coding up to 3.75Gbps
- Support power-over-coax (PoC) cable up to 900mA DC
警告
静电敏感设备, 在处理设备时请采取适当的预防措施.
技术规格
IC类型
视频电缆驱动器
电源电压最大值
3.45V
针脚数
16引脚
工作温度最高值
85°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
电源电压最小值
3.15V
IC 外壳 / 封装
QFN
工作温度最小值
-40°C
合规
-
湿气敏感性等级
MSL 1 -无限制
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.001058