需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY64.900 (CNY73.337) |
10+ | CNY62.280 (CNY70.3764) |
25+ | CNY59.140 (CNY66.8282) |
50+ | CNY56.980 (CNY64.3874) |
100+ | CNY53.390 (CNY60.3307) |
250+ | CNY49.520 (CNY55.9576) |
500+ | CNY45.630 (CNY51.5619) |
产品概述
MS860702BA01-50 is a PHTT (Pressure Humidity Temperature) digital combination sensor module. The digital combination sensor, provides three environmental physical measurements all-in-one: pressure, humidity, and temperature (PHT). This product is suitable for applications requiring ultra-low power consumption, high accuracy and compactness are critical. High pressure resolution combined with high PHT linearity make it suitable candidate for environmental monitoring and altimeters in personal devices, as well as applications such as HVAC and weather stations. Typical applications include smart phones and Tablet PCs, HVAC applications, weather stations, printers and home appliance and humidifiers.
- QFN package
- Operating range: 10 to 2000mbar, 0%RH to 100%RH, -40 to 85°C
- High-resolution module: 0.016mbar, 0.04%RH, 0.01°C
- Supply voltage range from 1.5 to 3.6V
- Fully factory calibrated sensor
- I2C interface
技术规格
-
2000mbar
3.6V
QFN
数字
-
I2C
-40°C
-
-
10mbar
1.5V
QFN
8引脚
0
表面安装
-
85°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书