需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY7,344.310 (CNY8,299.0703) |
产品信息
产品概述
AD-GMSL522-SL is a GMSL-enabled NVIDIA Jetson Xavier™ NX-based carrier board and software solution that allows for simple camera to display conversion. This solution creates a scalable, user friendly, GMSL platform for receiving and transmitting data over a gigabit multimedia serial link (GMSL). The platform enables demonstrations and ecosystem development by serving as a hardware platform for software development. The AD-GMSL522-SL supports two forms of camera input -either straight CSI data coming through a SAMTEC connector or via camera modules using GMSL2 or GMSL1 technology to connect to the on-board MAX96724 via COAX connectors. GMSL evaluation kits or any camera utilizing the standard 15 or 22-pin Raspberry Pi connector can be connected here using the AD-GMSLCAMRPI-SL adapter board. Suitable for ADAS camera solutions, sensor fusion ECU, driver and occupant monitoring, in-cabin Infotainment applications.
- GMSL2 prototyping system supporting the NVIDIA Jetson™ SoCs
- On-board MAX96724 allow 4x GMSL2/1 camera I/Ps that allows for camera mod bring-up, video streaming
- On-board MAX96717 that can be used for camera emulation and head-unit debug
- Enables development of GMSL applications with NVIDIA Jetson™ SoC
- SAMTEC connector that allows connection of any GMSL DPHY EV Kit to the NVIDIA Jetson™
- Additional inputs: USB, Ethernet, PCIe, and microSD card
技术规格
Analog Devices
-
-
GMSL 载板 MAX96724、MAX96717
No SVHC (21-Jan-2025)
-
-
MAX96724, MAX96717
GMSL DPHY 评估套件
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书