打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY640.270 (CNY723.5051) |
包装规格:每个
最低: 1
多件: 1
CNY640.27 (CNY723.51 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ARDUINO
制造商产品编号ABX00041
库存编号3874818
技术数据表
硅芯制造商Microchip
内核架构ARM
内核子架构Cortex-M0+
硅芯号ATSAMD11
硅芯系列号-
适用于电机控制板
套件内容Arduino Nano 电机载体
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
ABX00041 is an Arduino Nano Motor Carrier dev board that is perfect add-on for the Nano 33 IoT board as it works to extend and power up its functionality. Designed to facilitate motor control, Nano Motor Carrier takes care of the electronics required to control motors, allowing students to focus on prototyping and building their projects. It can also be used to connect other actuators and sensors via a series of 3-pin male headers. The board features on-board 9 axis accelerometer, gyroscope and magnetometer. It includes a battery charger for single cell Li-ion batteries and it contains 2 ports for quadrature encoder counting.
- ATSAMD11 (Arm cortex-M0+ at 48MHz) MCU
- MP6522 motor driver
- Over temperature shutdown protection (for dc motor drivers)
- XT-30 and 2POS terminal block connector
技术规格
硅芯制造商
Microchip
内核子架构
Cortex-M0+
硅芯系列号
-
套件内容
Arduino Nano 电机载体
内核架构
ARM
硅芯号
ATSAMD11
适用于
电机控制板
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.05