产品信息
产品概述
4WD MiniQ Arduino robot V2.0 is especially designed for education/learning purposes. It comes fully assembled and all users need is a PC with Arduino IDE and 4xAA battery. This new version of MiniQ 4WD Arduino robot kit comes with Arduino Leonardo controller (ATmega32u4) and also integrates modules such as RGB LED, photosensitive diode, infrared transmitters, infrared receivers, infrared line tracking sensors, light sensors, additional buttons and buzzer. This mobile robot kit includes 8 lessons for beginners from entry level to line-following, obstacle avoidance and remote control. Users can easily grasp through the tutorial.
- Atmega32U4 (Arduino Leonardo) controller
- 4x AA batteries or Micro-USB power supply
- 4.5 to 6V working voltage
- 4WD driving mode
- Maximum speed is 79cm/s
- Size is 115mm x 110mm x 45mm (4.5 x 4.3 x 1.8'')
内容
MiniQ 4Wd V2.0, Ir Remote Controller, Micro USB Cable.
技术规格
Microchip
megaAVR
-
MiniQ 4WD Ver2, 红外遥控器, Micro USB电缆
8位
AVR
ATmega32u4
Startech Laptop Privacy Filter
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书