打印页面
图片仅用于图解说明,详见产品说明。
53 有货
需要更多?
53 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY867.700 (CNY980.501) |
| 10+ | CNY750.960 (CNY848.5848) |
包装规格:每个
最低: 1
多件: 1
CNY867.70 (CNY980.50 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP780649
库存编号3573584
技术数据表
压力测量范围0psi 至 5psi
分辨率 (水中)138.3
精度0.3%
响应时间500ms
工作温度最小值0°C
工作温度最高值50°C
产品范围Multicomp Pro Pressure Manometer
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
MP780649 from Multicomp Pro is a Manometer, which can measure gauge/differential pressure from 0 to 5 psi. The device features 11 selectable units of measure including in H2O, psi, bar, mbar, kPa, in Hg, mmHg, ozin2, ftH2O, cmH2O and kgcm2.
- Data hold function
- Auto power off
- Dual LCD display
- ±0.3%FSO (25°C) accuracy
- ±0.2% (Max.±0.5% FSO) repeatability
- ±0.29% FSO linearity / hysteresis
- ±5 psi pressure range
- 20psi maximum pressure
- 0.5 seconds response time
- Over range indicator (Err.1) and under range indicator (Err.2)
- Includes 9V battery
- Power Supply EU and UK plugs
内容
x1 Pressure Manometer; x1 9VDC Power Adapter (EU and UK Plug); 1x 9V Battery
注释
3 Years Manufacturer Warranty. Calibration services are available for this product from a Standard Certificated Service or internationally recognized UKAS-accredited calibration. Visit our calibration page for more details; MP780649 includes an EU & UK plugs 9VDC adapter and one 9V battery.
技术规格
压力测量范围
0psi 至 5psi
精度
0.3%
工作温度最小值
0°C
产品范围
Multicomp Pro Pressure Manometer
分辨率 (水中)
138.3
响应时间
500ms
工作温度最高值
50°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):1.9