在此登记您的兴趣
数量 | 价钱 (含税) |
---|---|
1+ | CNY5,494.180 (CNY6,208.4234) |
产品信息
产品概述
FLK-117/PRV240/TL175 is a combo kit including Fluke 117 multimeter, PRV240 proving unit and TL175 TwistGuard™ test leads. Fluke 117 multimeter and PRV240 Proving Unit Kit combines a general-purpose electrician’s digital multimeter with a portable, pocket-sized, battery-powered voltage source that provides a safe method to verify that your electrical test tool is operating properly before you conduct any live tests. The Fluke 117 Electricians Multimeter includes integrated non-contact voltage detection, AutoVolt and LoZ functions for faster, more accurate readings. It is a compact true-rms meter for demanding applications like commercial buildings, hospitals, and schools. The Fluke PRV240 Proving Unit is a portable, pocket-sized, battery-powered voltage source. It is unique in that it sources stable AC and DC voltages for both LoZ and HiZ instruments.
- Fluke 117 - VoltAlert™ technology for non-contact voltage detection
- Fluke 117 - AutoVolt automatic AC/DC voltage selection
- Fluke 117 - LoZ helps prevent false readings due to ghost voltage
- Fluke 117 - large white LED backlight to work in poorly lit areas
- Fluke 117 - true-RMS for accurate measurements on non-linear loads
- Fluke 117 - measures resistance, continuity, frequency and capacitance
- Fluke 117 - minimum/maximum/average to record signal fluctuations
- Fluke PRV240 - sources both AC and DC steady-state voltage of 240V DC/AC
- Fluke PRV240 - includes TPAK magnetic hanging strap
- Fluke PRV240 - long battery life of 5000 tests per set of four AA batteries
内容
FLUKE-117 digital multimeter, 4 mm silicone test lead set, 9 volt Alkaline battery (installed), Holster, User manual, Fluke PRV240 proving unit, TPAK hanging strap, Four AA batteries, Instruction sheet, TL175 TwistGuard™ test leads.
技术规格
Fluke-117数字万用表、PRV240校验单元套件、TL175测试引线
No SVHC (21-Jan-2025)
-
技术文档 (1)
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书