T3DMM6-5
台式数字万用表, 6.5, LAN, USB, 10 A, 750 V, 100 Mohm
需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY11,658.980 (CNY13,174.6474) |
产品概述
T3DMM6-5 is a 6.5 digit digital multimeter incorporating the latest 4.3inch (10.92cm) dual display technology which can be configured to show data histograms, Data fluctuation Trends, Bar Graph, Statistics or the traditional Number mode, all in an easy to use interface. A great feature of the Teledyne Test Tools T3DMM6-5 is its ability to made highly accurate True RMS AC Voltage and Current measurements, meaning no loss of accuracy even when measuring complex voltage and current waveforms. The T3DMM6-5 is especially well suited for the needs of high precision multifunctional environments, as well as supporting a full range of automatic measurements. Suitable for research laboratory, development laboratory, repair and maintenance, calibration laboratory, automatic production test and general bench-top use.
- Real 6½ digit (2,200,000 count) readings resolution
- Up to 10,000rdgs/s measurement speed
- True-RMS AC voltage and AC current measuring
- 1Gb flash memory for mass storage configuration files and data files
- Built-in cold terminal compensation for thermocouple
- Standard interface: USB device, USB host, LAN
- USB & LAN remote interface support common SCPI command set (compatible with popular DMMs on market)
- Built-in front panel accessible help system
- File management (support for U-disc and local storage)
- Power supply: AC 100 to 120V 45Hz to 66Hz and AC 200V to 240V 45Hz to 66Hz
内容
Digital multimeter, Power cord that fits the destination country, Two test leads, Two alligator clips, USB cable, Quick start guide, Calibration certificate.
技术规格
6.5
10A
100Mohm
10A
3年
-
LAN, USB
750V
-
1kV
交流/直流电流、交流/直流电压、电容、连续性、二极管、频率、电阻、温度
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书