打印页面
图片仅用于图解说明,详见产品说明。
不再進貨
产品信息
制造商3M
制造商产品编号37304-3122-0P0 FL 100
库存编号3499503
也称为7000007433
技术数据表
IDC连接器类型IDC插座
触芯类型母
节距2mm
排数1排
触芯数量4触点
连接器安装电缆安装
触点材料铜合金
触芯镀层镀金触芯
产品范围Mini-Clamp 373 Series
SVHC(高度关注物质)To Be Advised
产品概述
3M™ mini-clamp socket, 373 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
- Standard connector for sensor, LED, switch and other small device connections
- Easy, quick and reliable IDC termination using a standard pliers
- Offers time and labour savings - 10 seconds to terminate 4 wires
- Enables Easy field termination
- Compatible with wire from 20 to 28AWG
- No need to strip wire insulation; saves time and helps prevent wire damage
- Mating latches provide a reliable interconnection in demanding applications
- Accepts plug latches for a reliable interconnection in demanding applications
- High number of Mating cycles
- Compact design saves space
技术规格
IDC连接器类型
IDC插座
节距
2mm
触芯数量
4触点
触点材料
铜合金
产品范围
Mini-Clamp 373 Series
触芯类型
母
排数
1排
连接器安装
电缆安装
触芯镀层
镀金触芯
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.002155