在此登记您的兴趣
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,361.180 (CNY1,538.1334) |
产品信息
产品概述
AD8122-EVALZ is a triple differential receiver with 300m adjustable line equalization evaluation board. The AD8122 is a high speed, triple differential receiver and equalizer that compensates for the transmission losses of UTP cables up to 300m in length and coaxial cables up to 200m in length. Various gain stages are summed to best approximate the inverse frequency response of the cable. Each channel features a high impedance differential input with high rejection of common-mode (CM) signals that is ideal for interfacing directly with the cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
评估板 AD8122
AD8122
带电缆均衡器的差分接收器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书