需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.400 (CNY45.652) |
| 10+ | CNY33.570 (CNY37.9341) |
产品信息
产品概述
ADG5234 is a monolithic industrial CMOS analogue switch comprising four independently selectable SPDT switches. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An EN input on the device is used to enable or disable the device. When disabled, all channels are switched off. The ultralow capacitance and charge injection of these switches make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth make this device suitable for video signal switching. It is used in application such as automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems etc.
- Latch-up proof
- Off source capacitance is 2.8pF typical at (VS = 0V, f = 1MHz)
- Off drain capacitance is 9pF typical at (VS = 0V, f = 1MHz)
- Charge injection is 0.4pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- On resistance is 160 ohm typical at (VS = ±10V, IS = -1mA)
- Dual-supply operation is ±9V to ±22V, single-supply operation is 9V to 40V
- Fully specified at ±15V, ±20V, +12V, and +36V, VDD to VSS analogue signal range
- 355MHz typical at -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Operating temperature is -40°C to +125°C
- Package style is 20-lead thin shrink small outline [TSSOP]
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
模拟开关
9V 至 40V, ± 9V 至 ± 22V
TSSOP
4放大器
500ohm
-
表面安装
125°C
-
No SVHC (25-Jun-2025)
单&双电源
500ohm
20引脚
140ohm
SPDT
并行口
-40°C
-
MSL 1 -无限制
ADG5234BRUZ 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书