有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY92.380 (CNY104.3894) |
10+ | CNY62.810 (CNY70.9753) |
96+ | CNY58.610 (CNY66.2293) |
192+ | CNY56.520 (CNY63.8676) |
288+ | CNY54.430 (CNY61.5059) |
576+ | CNY52.340 (CNY59.1442) |
1056+ | CNY50.250 (CNY56.7825) |
产品信息
产品概述
ADG658TRUZ-EP is a low voltage, CMOS analogue multiplexer comprised of eight single channels. The ADG658-EP switches one of eight inputs (S1 to S8) to a common output, D, as determined by the 3-bit binary address lines A0, A1, and A2. An EN input enables or disables the device. When disabled, all channels are switched off. The ADG658-EP is designed on an enhanced process that provides lower power dissipation yet gives high switching speeds. It can operate equally well as either a multiplexer or a demultiplexer, and has an input range that extends to the supplies. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channel. It is used in applications such as automatic test equipment, data acquisition systems, battery-powered systems, communication systems, audio and video signal routing, relay replacement, sample-and-hold systems, industrial control systems.
- Dual supply range from ±2V to ±6V, single supply range from 2V to 12V
- Rail-to-rail switching operation, single, 8 to 1 multiplexer
- 0.01μA typical supply current, TTL/CMOS compatible inputs
- Controlled manufacturing baseline, one assembly/test site
- One fabrication site, enhanced product change notification
- On resistance is 45 ohm typical at (+25°C)
- On resistance flatness is 10 ohm typ at (VDD = +5V, VSS = -5V, +25°C)
- Transition time is 80ns typical at (+25°C)
- 210MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF, +25°C)
- Temperature range from -55°C to +125°C, 16-lead TSSOP
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
模拟多路复用器
1电路
75ohm
16引脚
45ohm
-
并行口
-55°C
-
MSL 1 -无限制
单&双电源
2V 至 12V, ± 2V 至 ± 6V
TSSOP
1放大器
75ohm
8:1
表面安装
125°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书