需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,092.570 (CNY1,234.6041) |
产品信息
产品概述
ADIS16209/PCBZ is an iSensor™ inclinometer/accelerometer evaluation board. This breakout board that provides (1) ADIS16209CCCZ and (1) interface PCB to simplify the process of prototyping during the early stages of system design and evaluation. The ADIS16209CCCZ is a fully-calibrated, digital MEMS inclinometer, which provides a serial peripheral interface (SPI) for all digital communications. It is in a 16 lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16209CCCZ, using dual-row, 12 pin connectors, which supports standard ribbon cable systems and hand-soldering connection techniques.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
加速计 - 双轴
No SVHC (21-Jan-2025)
评估板 ADIS16209CCCZ
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书